Parametric results for: IH5352 under Multiplexers or Switches

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ih5352
Select parts from the table below to compare.
Compare
Compare
IH5352CPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 350 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V NO 1 4 80 dB SEPARATE OUTPUT 15 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01
IH5352CWE+
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 300 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V 1 4 80 dB 15 V 5 V COMMERCIAL R-PDSO-G16 e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
IH5352CWE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 300 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V NO 1 4 80 dB SEPARATE OUTPUT 15 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 not_compliant EAR99 8542.39.00.01
IH5352CWE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 300 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V NO 1 4 80 dB SEPARATE OUTPUT 15 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, SOIC-16 16 compliant EAR99 8542.39.00.01
IH5352EWE+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 300 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V NO 1 4 80 dB SEPARATE OUTPUT 15 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, SOIC-16 16 unknown EAR99 8542.39.00.01
IH5352CTW
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
IH5352MJE/883B
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V NO -15 V 250 Ω 5 Ω 150 ns 80 ns SPST CMOS VIDEO APPLICATION 1 4 70 dB MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown 8542.39.00.01
IH5352MJE
General Electric Solid State
Check for Price No Transferred NO 350 Ω 300 ns SPST CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP-16 unknown 8542.39.00.01
IH5352IBP
Rochester Electronics LLC
Check for Price Active 15 V YES -15 V 300 Ω 5 Ω SPST CMOS VIDEO APPLICATION 1 4 OTHER R-PDSO-G20 85 °C -25 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
IH5352CWE+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 300 Ω 5 Ω 300 ns 150 ns SPST CMOS -15 V -5 V NO 1 4 80 dB SEPARATE OUTPUT 15 V 5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, SOIC-16 16 unknown EAR99 8542.39.00.01