Filter Your Search
1 - 2 of 2 results
|
IH5341CJD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 350 Ω | 5 Ω | 300 ns | 150 ns | SPST | CMOS | -15 V | -5 V | 1 | 2 | 80 dB | 15 V | 5 V | OTHER | R-GDIP-T14 | e0 | 1 | 85 °C | -25 °C | 240 | 20 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||
|
IH5341CJD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 350 Ω | 5 Ω | 300 ns | 150 ns | SPST | CMOS | -15 V | -5 V | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 15 V | 5 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-14 | 14 | not_compliant | 8542.39.00.01 |