Filter Your Search
1 - 5 of 5 results
|
IH5208CPE
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||
|
IH5208CPE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
IH5208CPE
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 45 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 60 dB | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||
|
IH5208CPE
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 1.5 kΩ | 45 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 60 dB | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||
|
IH5208CPE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 |