Filter Your Search
1 - 2 of 2 results
|
IH5140C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 75 Ω | 5 Ω | 150 ns | 125 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N14 | Not Qualified | e0 | 1 | 70 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-14 | 14 | not_compliant | 8542.39.00.01 | |||
|
IH5140CDE
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 25 Ω | 150 ns | 125 ns | SPST | CMOS | NO | 1 | 1 | 54 dB | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |