Filter Your Search
1 - 7 of 7 results
|
IH5051MJE/883
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 60 Ω | 400 ns | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
IH5051MJE/HR
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 60 Ω | 400 ns | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||
|
IH5051MJE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | EAR99 | |||||
|
IH5051MJE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | MILITARY | R-GDIP-T16 | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP, | DIP | 16 | ||||||||||||
|
IH5051MJE/883B
Analog Devices Inc
|
Check for Price | Active | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-05-28 | |||||||||
|
IH5051MJE
Analog Devices Inc
|
Check for Price | No | Active | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-05-28 | ||||||||
|
IH5051MJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 40 Ω | 8 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 2 | 54 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | EAR99 |