Filter Your Search
1 - 10 of 22 results
|
IH5040CPE+
Maxim Integrated Products
|
$5.3257 | Yes | Yes | Transferred | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IH5040CPE
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 130 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
IH5040CDE
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 80 Ω | 30 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 1 | 50 dB | 100 µA | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
IH5040C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N14 | Not Qualified | e0 | 1 | 70 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-14 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
IH5040C/D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-XUUC-N14 | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
IH5040CWE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
IH5040CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
IH5040CWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
IH5040CWE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
IH5040CWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |