Filter Your Search
1 - 7 of 7 results
|
IH5040CPE+
Maxim Integrated Products
|
$5.3257 | Yes | Yes | Transferred | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IH5040CPE
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 130 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
IH5040CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 1 | 50 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
IH5040CPE
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 30 Ω | 1 µs | 500 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 100 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IH5040CPE
General Electric Solid State
|
Check for Price | No | Transferred | NO | 130 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
IH5040CPE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
IH5040CPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 80 Ω | 5 Ω | 400 ns | 200 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 1 | 50 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 2000-01-06 | Analog Devices |