Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
IH5025MJD/B
General Electric Solid State
|
||
|
IH5025MJD/C
General Electric Solid State
|
||
|
IH5025MJD/883B
General Electric Solid State
|
||
|
IH5025MJD/883C
General Electric Solid State
|
||
|
IH5025MJD
General Electric Solid State
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Analog IC - Other Type
|
Technology |
Normal Position
|
Number of Channels | Number of Functions |
Output
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |
No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |
No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |
No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |
No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |
|
IH5025MJD/B
General Electric Solid State
|
Check for Price Buy | No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
IH5025MJD/C
General Electric Solid State
|
Check for Price Buy | No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
IH5025MJD/883B
General Electric Solid State
|
Check for Price Buy | No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
IH5025MJD/883C
General Electric Solid State
|
Check for Price Buy | No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
IH5025MJD
General Electric Solid State
|
Check for Price Buy | No | Obsolete | NO | 420 Ω | 25 Ω | 400 ns | 400 ns | SPST | BIPOLAR | NC | 1 | 4 | COMMON OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |