Filter Your Search
1 - 5 of 5 results
|
IH5017CPA
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 100 Ω | 500 ns | 500 ns | SPDT | NC | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||
|
IH5017CPA
General Electric Solid State
|
Check for Price | No | Transferred | NO | 160 Ω | 500 ns | SPST | NC | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||
|
IH5017CPA
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
IH5017CPA
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | NO | 100 Ω | 500 ns | 500 ns | SPDT | NC | 1 | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-8 | not_compliant | 8542.39.00.01 | DIP | 8 | ||
|
IH5017CPA
Rochester Electronics LLC
|
Check for Price | Active | NO | 100 Ω | 500 ns | 500 ns | SPDT | 1 | 2 | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |