Filter Your Search
1 - 10 of 21 results
|
IH5010CPD
Rochester Electronics LLC
|
Check for Price | Active | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | 4 | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IH5010MDD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IH5010MDD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IH5010CPD
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | NC | 4 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
IH5010CPD
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | NC | 4 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
IH5010MDD/883B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 385 Ω | 500 ns | NC | 4 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||
|
IH5010CDD
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | NC | 4 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 1 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||
|
IH5010MDD
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | 4 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
IH5010MDD
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 150 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | NC | 4 | 1 | COMMON OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
IH5010CPD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |