Filter Your Search
1 - 2 of 2 results
|
IH2405S-H6
XP Power
|
Check for Price | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | LG-MAX, WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.28 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 19.81 mm | 10.16 mm | XP POWER LTD | , SIP5/7,.28 | compliant | EAR99 | ||
|
IH2405SH6
XP Power
|
Check for Price | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | LG-MAX, WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.28 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 19.81 mm | 10.16 mm | XP POWER LTD | SIP-5 | compliant | EAR99 |