Filter Your Search
1 - 4 of 4 results
|
IG80C286-10
Renesas Electronics Corporation
|
Check for Price | Active | 10 MHz | 16 | 24 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||||
|
IG80C286-10
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 10 MHz | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CPGA-P68 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA-68 | unknown | 8542.31.00.01 | |||||||||||||
|
IG80C286-10
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 185 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | ||||
|
IG80C286-10
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 185 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTERSIL CORP | PGA-68 | not_compliant | 8542.31.00.01 | PGA | 68 |