Filter Your Search
1 - 10 of 76 results
|
IG70681MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.5 Ω | 20 % | NO | 1 kHz | 410 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70101MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 208 mΩ | 20 % | NO | 1 kHz | 1.1 A | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70330MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 75 mΩ | 20 % | NO | 1 kHz | 1.8 A | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70562MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 mH | 11.2 Ω | 20 % | NO | 1 kHz | 150 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70151MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 330 mΩ | 20 % | NO | 1 kHz | 870 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70102MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 2.3 Ω | 20 % | NO | 1 kHz | 330 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70221MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 505 mΩ | 20 % | NO | 1 kHz | 700 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70332MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 6.56 Ω | 20 % | NO | 1 kHz | 200 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG70331MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 650 mΩ | 20 % | NO | 1 kHz | 620 mA | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
IG701R0MR10
Vishay Intertechnologies
|
$4.5559 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 20 % | NO | 1 kHz | 5.3 A | 1 | NO | e1 | 70 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 28 mm | 7 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |