Filter Your Search
1 - 3 of 3 results
|
IFX27001TFV50
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 40 V | 1.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 40 V | 0.075 % | 0.024 % | 1 | 1.55 V | 1.45 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | SOP, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||
|
IFX27001TFV50XT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 V | 2.9 V | 1.5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0075 % | 1 | 1.55 V | 1.45 V | 3.3 % | R-PSSO-G2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
IFX27001TFV50ATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 40 V | 2.9 V | 1.5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0075 % | 1 | 1.55 V | 1.45 V | 3.3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |