Filter Your Search
1 - 1 of 1 results
|
IFX20002MBV33HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 45 V | 4 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.43 V | 3.17 V | 3.9 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |