Filter Your Search
1 - 2 of 2 results
|
IFX1963TBV
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.99173 % | 1 | 19.45 V | 1.21 V | R-PSSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | 4.5 mm | INFINEON TECHNOLOGIES AG | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||
|
IFX1963TBVATMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 19.55 V | 1.21 V | R-PSSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | 4.5 mm | INFINEON TECHNOLOGIES AG | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon |