Filter Your Search
1 - 1 of 1 results
|
IFB3Z1AD200
APEM Inc
|
Check for Price | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@50VAC | 0.1A@50VDC | 100 mA | 50 V | 1000VAC V | 1 GΩ | 8.5 N | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 3.9878 mm | BLACK | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | BULK | EPOXY TERMINAL SEALED; IP54 | NO | GOLD | QUICK CONNECT/SOLDER | 0.275 inch | 11.9 mm | 30 mm | 0.381 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |