Filter Your Search
1 - 10 of 18 results
|
IE0503D
XP Power
|
$4.0972 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||||||||||
|
IE0505S
XP Power
|
$4.5306 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||||||||||
|
IE0509S
XP Power
|
$4.6996 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 999 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||||||||||
|
IE0503S
XP Power
|
$5.0808 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 25 mA | 1 | NO | NO | 150 kHz | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 72 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 990 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.17 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||
|
IE0509D
XP Power
|
$5.1685 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 999 mW | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||
|
IE0505D
XP Power
|
$5.2107 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||||||||||
|
IE0509S-H
XP Power
|
$7.2585 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 999 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | |||||||||||
|
IE0505S-H
XP Power
|
$7.3959 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||||||||||
|
IE0503S-H
XP Power
|
$9.2446 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 25 mA | 1 | NO | NO | 150 kHz | WIDTH-MAX; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 72 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 990 mW | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.17 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.68 mm | 10.65 mm | XP POWER LTD | Module-4 | compliant | EAR99 | XP POWER | ||
|
IE0505D-H
XP Power
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | DIP-4 | compliant | EAR99 |