Filter Your Search
1 - 2 of 2 results
|
IDW30S120
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.8 V | 305 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 389 A | 1 | R-PSFM-T3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-247 | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | Infineon | ||||
|
IDW30S120FKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.8 V | 305 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 389 A | 1 | R-PSFM-T3 | e3 | TO-247 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-247 | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Infineon |