Filter Your Search
1 - 1 of 1 results
|
IDTQS74FCT2823ATQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 ns | 1 | 9 | YES | SSOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP24,.24 | 24 | not_compliant | 8542.39.00.01 |