Filter Your Search
1 - 3 of 3 results
|
IDTQS3VH2245Q
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1.35 ns | 1 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDTQS3VH2245Q8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1.35 ns | 1 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
IDTQS3VH2245QG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1.35 ns | 1 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | CB3Q/3VH/3C/2B | BUS DRIVER | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SSOP, | 20 | compliant | 8542.39.00.01 | EAR99 |