Filter Your Search
1 - 2 of 2 results
|
IDTQS3384PAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 10 | YES | TSSOP | 3-STATE | 3384 | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IDTQS3384PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 1 | 10 | YES | TSSOP | 3-STATE | 3384 | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 |