Filter Your Search
1 - 2 of 2 results
|
IDTQS32X2384Q1G
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 ns | 4 | 5 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 2 mm | 3.9 mm | 9.9 mm | RENESAS ELECTRONICS CORP | GREEN, QVSOP-48 | compliant | |||||||
|
IDTQS32X2384Q1G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.25 ns | 4 | 5 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 2 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, QVSOP-48 | compliant | SOIC | 48 | EAR99 | 8542.39.00.01 |