Filter Your Search
1 - 1 of 1 results
|
IDT7MP4027S25V
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 4.5 V | 640 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 |