Parametric results for: IDT7M4003S30CH under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: idt7m4003s30ch
Select parts from the table below to compare.
Compare
Compare
IDT7M4003S30CH
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 32 32KX32 5 V 30 ns SRAM MODULE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 60 mA 4.5 V 720 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CPMA-P66 Not Qualified e0 70 °C 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT7M4003S30CHB
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 32 32KX32 5 V 30 ns SRAM MODULE CONFIGURABLE AS 64K X 16 OR 32K X 32 COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 80 mA 4.5 V 800 µA 5.5 V 4.5 V CMOS MILITARY S-CPMA-P66 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41