Filter Your Search
1 - 3 of 3 results
|
IDT79RV4640100DU
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | YES | 450 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 128 | PLASTIC/EPOXY | QFP | QFP128,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79RV4640100DUGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 64 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IDT79RV4640100DUI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 450 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | QFP | QFP128,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 3A991.A.2 | 8542.31.00.01 |