Filter Your Search
1 - 9 of 9 results
|
IDT79RC32V364-100DAI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
IDT79RC32V364100DA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 300 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
IDT79RC32V364100DAGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | ||||||||
|
IDT79RC32V364-100DA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.3 V | 300 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | ||||||
|
IDT79RC32V364-100DAI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 300 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79RC32V364100DAI
Integrated Device Technology Inc
|
Check for Price | No | No | Active | 32 | 100 MHz | 32 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 144 | compliant | ||||||||
|
IDT79RC32V364-100DAGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
IDT79RC32V364-100DA8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IDT79RC32V364-100DAG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |