Filter Your Search
1 - 10 of 36 results
|
IDT79R4650-267DPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 267 MHz | 64 | 64 | 125 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R4650-200DP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 200 MHz | 64 | 64 | 100 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R4650-100DPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 100 MHz | 64 | 64 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IDT79R4650-150DPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 150 MHz | 64 | 64 | 75 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IDT79R4650-100DP9
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 100 MHz | 64 | 64 | 100 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R4650-150DP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 150 MHz | 64 | 64 | 75 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R4650-133DPI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 133 MHz | 64 | 64 | 67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IDT79R4650-80MS
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 80 MHz | 0 | 64 | 64 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | YES | 7 | 1.4 A | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | CAVITY DOWN, MQUAD-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R4650-100DPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 100 MHz | 64 | 64 | 100 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IDT79R4650-267DPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 64 | 267 MHz | 64 | 64 | 125 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |