Filter Your Search
1 - 2 of 2 results
|
IDT79R302033G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 144 bit | 36 | 4X36 | 5 V | MEMORY CIRCUIT | IT CAN ALSO BE ORGANISED AS 4*32 | 1 | 4 | 4 words | SYNCHRONOUS | 80 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT79R3020-33GB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | MEMORY CIRCUIT | 80 µA | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 |