Parametric results for: IDT79R3010AE-40FJ under Math Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt79r3010ae40fj
Select parts from the table below to compare.
Compare
Compare
IDT79R3010AE-40FJ
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 80 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.25 V 4.75 V COMMERCIAL S-GQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QFN CAVITY UP, CERPACK-84 84 not_compliant 3A991.A.2 8542.31.00.01