Filter Your Search
1 - 2 of 2 results
|
IDT79R2020A12J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 bit | 8 | 8X8 | 5 V | MEMORY CIRCUIT | 1 | 8 | 8 words | SYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT79R2020A12JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 64 bit | 8 | 8X8 | 5 V | MEMORY CIRCUIT | 1 | 8 | 8 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 |