Filter Your Search
1 - 3 of 3 results
![]() |
IDT77305L12PFI9
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.152 kbit | 9 | 128X9 | 5 V | 10 ns | 12.5 ns | 1 | 128 | 128 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
IDT77305L12PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.152 kbit | 9 | 128X9 | 5 V | 10 ns | 80 MHz | 12.5 ns | OTHER FIFO | 1 | 128 | 128 words | SYNCHRONOUS | YES | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.71 | ||
![]() |
IDT77305L12PFI8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.152 kbit | 9 | 128X9 | 5 V | 10 ns | 12.5 ns | 1 | 128 | 128 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.71 |