Filter Your Search
1 - 2 of 2 results
|
IDT74SSTVN16859CPAG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | TTL | 220 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-64 | 64 | unknown | 8542.39.00.01 | ||
|
IDT74SSTVN16859CPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | TTL | 220 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-64 | 64 | compliant | 8542.39.00.01 |