Filter Your Search
1 - 2 of 2 results
|
IDT74SSTVN16859CNLG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.2 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | TTL | 220 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | GREEN, PLASTIC, VFQFN-56 | 56 | unknown | 8542.39.00.01 | ||
|
IDT74SSTVN16859CNLG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.2 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | TTL | 220 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | GREEN, PLASTIC, VFQFN-56 | 56 | compliant | 8542.39.00.01 |