Parametric results for: IDT74LVCH16540APV under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74lvch16540apv
Select parts from the table below to compare.
Compare
Compare
IDT74LVCH16540APV8
Integrated Device Technology Inc
Check for Price Obsolete 3.3 V 4.5 ns 2 8 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 INVERTED 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 48 unknown 8542.39.00.01
IDT74LVCH16540APV
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 4.5 ns 3.7 ns 2 8 YES SSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 225 20 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP48,.4 48 not_compliant 8542.39.00.01