Filter Your Search
1 - 2 of 2 results
|
IDT74LVC823ASO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 8.9 ns | 1 | 9 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
IDT74LVC823ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 8.9 ns | 8 ns | 1 | 9 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 24 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 |