Filter Your Search
1 - 1 of 1 results
![]() |
IDT74FCT841ATDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |