Filter Your Search
1 - 1 of 1 results
|
IDT74FCT807BTPY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 1NS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 |