Filter Your Search
1 - 10 of 66 results
|
IDT74FCT807CTSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT807BTQI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT807CTI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 3.7 ns | YES | SSOP | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP20,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
IDT74FCT807CTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||
|
IDT74FCT807BTPYG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 1NS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
IDT74FCT807BTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||
|
IDT74FCT807CTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||
|
IDT74FCT807CTL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 3.5 ns | 1 | YES | QCCN | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | SCHMITT TRIGGER | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 | |||||||||
|
IDT74FCT807CTSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT807BTPI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4 ns | 4 ns | 1 | NO | DIP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 26.162 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |