Filter Your Search
1 - 3 of 3 results
![]() |
IDT74FCT646TPY
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 9 ns | 1 | 8 | YES | SSOP | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 24 | unknown | ||||||||||
![]() |
IDT74FCT646TPY8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
IDT74FCT646TPY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-24 | 24 | not_compliant | 8542.39.00.01 |