Parametric results for: IDT74FCT534AL under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct534al
Select parts from the table below to compare.
Compare
Compare
IDT74FCT534AL
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 2 INVERTED 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01
IDT74FCT534AL
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 6.5 ns 1 8 YES QCCN 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 2 INVERTED 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01