Filter Your Search
1 - 6 of 6 results
|
IDT74FCT388915T70JB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | QCCJ | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 70 MHz | MUX | 1 | 7 | 350 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74FCT388915T70JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.3 ns | 1 | YES | QCCJ | 20 pF | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS | 70 MHz | SCHMITT TRIGGER MUX | 1 | 7 | 800 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 | |||||||
|
IDT74FCT388915T70JBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | QCCJ | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 70 MHz | MUX | 1 | 7 | 350 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74FCT388915T70J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.3 ns | 1 | YES | QCCJ | 20 pF | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS | 70 MHz | SCHMITT TRIGGER MUX | 32 mA | 1 | 7 | 800 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT388915T70J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.3 ns | 1 | YES | QCCJ | 20 pF | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS | 70 MHz | SCHMITT TRIGGER MUX | 32 mA | 1 | 7 | 800 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT388915T70JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3 V | 1.3 ns | 1 | YES | QCCJ | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 70 MHz | SCHMITT TRIGGER MUX | 1 | 7 | 600 ps | 3.3 V | 2.7 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 |