Filter Your Search
1 - 2 of 2 results
|
IDT74FCT388915T133LBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | QCCN | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | MUX | 1 | 7 | 350 ps | 3.6 V | 3 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | ||
|
IDT74FCT388915T133LB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | QCCN | 3-STATE | FCT | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | MUX | 1 | 7 | 350 ps | 3.6 V | 3 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 |