Filter Your Search
1 - 2 of 2 results
|
IDT74FCT38072DCI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 166 MHz | STANDARD | 12 mA | 2 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
IDT74FCT38072DCI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 166 MHz | STANDARD | 12 mA | 2 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 |