Filter Your Search
1 - 3 of 3 results
|
IDT74FCT377TSO-TR
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 8 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
IDT74FCT377TSO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
IDT74FCT377TSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | SOIC | 20 |