Filter Your Search
1 - 10 of 33 results
|
IDT74FCT373CD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | |||||||||||||
|
IDT74FCT373CL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
IDT74FCT373CTP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.2 ns | 4.2 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT373CTSO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT373CSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
IDT74FCT373CTPY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 1 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT74FCT373CTPGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74FCT373CP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 26.162 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | |||||||||||||
|
IDT74FCT373CTPG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
IDT74FCT373CTPG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4.2 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 |