Filter Your Search
1 - 2 of 2 results
|
IDT74FCT2245ATQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.727 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||
|
IDT74FCT2245ATQG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.727 mm | 3.937 mm | 8.6868 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP20,.25 | compliant | EAR99 | 8542.39.00.01 |