Parametric results for: IDT74FCT16827ETPV under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct16827etpv
Select parts from the table below to compare.
Compare
Compare
IDT74FCT16827ETPVT/R
Integrated Device Technology Inc
Check for Price Buy Obsolete 5 V 7 ns 2 10 YES SSOP 300 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 56 unknown 8542.39.00.01
IDT74FCT16827ETPV
Integrated Device Technology Inc
Check for Price Buy No Obsolete 5 V 7 ns 3.2 ns 2 10 YES SSOP 300 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 225 20 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP56,.4 56 not_compliant 8542.39.00.01