Filter Your Search
1 - 5 of 5 results
|
IDT74FCT16501CTPV
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 4.6 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT16501CTPVT&R
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 5.3 ns | 1 | 18 | YES | SSOP | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.635 MM PITCH, SSOP-56 | 56 | compliant | 8542.39.00.01 | |||||||||||||
|
IDT74FCT16501CTPVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.4 ns | 1 | 18 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 56 | compliant | 8542.39.00.01 | |||||||||
|
IDT74FCT16501CTPVT&R
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 5.3 ns | 1 | 18 | YES | SSOP | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
IDT74FCT16501CTPV8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 4.6 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP56,.4 | 56 | not_compliant | 8542.39.00.01 |