Filter Your Search
1 - 1 of 1 results
|
IDT74FCT163827CPA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 4.4 ns | 2 | 10 | YES | TSSOP | 300 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | not_compliant | 8542.39.00.01 |